text.skipToContent text.skipToNavigation

Manufacturer Part #

734-238

8 Position 3.81 mm Straight Solder Pin Vertical PCB Mount Male Header

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
WAGO 734-238 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 8
Termination: Solder
Style: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5
Multiple Of:
10
Total
$15.45
USD
Quantity
Unit Price
10
$3.09
40
$3.03
100
$2.99
250
$2.95
400+
$2.90
Product Variant Information section