text.skipToContent text.skipToNavigation

Manufacturer Part #

734-242

12 Position 3.81 mm Spacing Straight Header Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 734-242 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 12
Termination: Solder
Style: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$219.50
USD
Quantity
Unit Price
50
$4.39
100
$4.35
150
$4.32
200
$4.30
250+
$4.24
Product Variant Information section