text.skipToContent text.skipToNavigation

Manufacturer Part #

734-262

2 Position Right Angle Closed End Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 734-262 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
Termination: Solder
Style: Header
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$77.50
USD
Quantity
Unit Price
100
$0.775
300
$0.755
500
$0.745
1,000
$0.735
2,000+
$0.715
Product Variant Information section