text.skipToContent text.skipToNavigation

Manufacturer Part #

734-264

734 Series 4 Position Right Angle Header

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 734-264 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
Termination: Solder
Style: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$22.80
USD
Quantity
Unit Price
15
$1.52
40
$1.50
125
$1.48
250
$1.47
750+
$1.43
Product Variant Information section