text.skipToContent text.skipToNavigation

Manufacturer Part #

734-312

734 Series 12 Position 3.5 mm /0.138" Pin Spacing Male Connector

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 734-312 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 12
No of Rows: 1
Wire Gauge: AWG 10
Termination: Cage Clamp
Style: Eurostyle
Pitch: 3.5 mm
Gender: Male
Color: Grey
Contact Plating: Tin
Current Rating: 10A
Voltage Rating: 320V
Operating Temp Range: -60°C to +100°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$544.00
USD
Quantity
Unit Price
2
$11.19
5
$11.10
20
$10.97
50
$10.88
125+
$10.72
Product Variant Information section