text.skipToContent text.skipToNavigation

Manufacturer Part #

734-438/001-000

8 x 2 Pole Pin Right Angle 3.81 mm Double Deck Header

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 734-438/001-000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 16
Termination: Screw Cage
Style: Eurostyle
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.50
USD
Quantity
Unit Price
1
$7.50
5
$7.41
25
$7.31
50
$7.27
150+
$7.15
Product Variant Information section