text.skipToContent text.skipToNavigation

Manufacturer Part #

735-123

2 Solder Pins/Pole In line 3-Pole Compact PCB Terminal Block w/Push-Button

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 735-123 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Wire Gauge: AWG 20-16
Termination: Solder
Style: PCB Terminal Strip
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
440
Multiple Of:
11
Total
$519.20
USD
Quantity
Unit Price
22
$1.22
55
$1.21
220
$1.19
440
$1.18
1,100+
$1.15
Product Variant Information section