text.skipToContent text.skipToNavigation

Manufacturer Part #

736-106

12 Position Double Deck Gray PCB Terminal Strip 2 Solder Punds In Line

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 736-106 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 12
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: PCB Terminal Strip
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
56
Multiple Of:
56
Total
$311.36
USD
Quantity
Unit Price
56
$5.56
112
$5.53
168
$5.51
224
$5.50
280+
$5.46
Product Variant Information section