text.skipToContent text.skipToNavigation

Manufacturer Part #

737-108

737 Series 8 Position Triple Deck PCB terminal strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 737-108 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 8
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: PCB Terminal Strip
Mounting Method: PCB Mount
Features & Applications
The 737-108 is a 737 Series 8 Position 5 mm Pin Spacing Triple Deck PCB Terminal Strip.

Features:

  • Product group : 4 (Printed Circuit)
  • Weight : 33.48 g
  • Color light : gray
  • No. of connection Points :24
  • No. of potentials : 24
  • pole count : 8
  • Pin spacing from : 5 mm
  • Pin spacing from : 0.197 in
  • Pollution degree : 2
  • Measured voltage EN : 320 V
  • Measured shock voltage : 4 kV
  • Current intensity EN : 21 A
  • Connection method : CAGE CLAMP® CONNECTION
  • Cross section : [mm²] 0.08 - 2.5 mm²
  • Wiring method : solid
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
24
Multiple Of:
24
Total
$268.80
USD
Quantity
Unit Price
24
$11.20
48
$11.13
72
$11.09
96
$11.07
120+
$10.98
Product Variant Information section