text.skipToContent text.skipToNavigation

Manufacturer Part #

739-103

1 solder Pin/Pole 3-Pole; Pin Spacing 5 mm / 0.197 in PCB Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 739-103 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
No of Rows: 1
Wire Gauge: AWG 28-14
Termination: Solder
Style: Eurostyle
Pitch: 5 mm
Color: Grey
Contact Plating: Tin
Current Rating: 24A
Voltage Rating: 630V
Operating Temp Range: -60°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
70
Total
$64.50
USD
Quantity
Unit Price
20
$1.31
50
$1.29
150
$1.28
300
$1.27
1,000+
$1.23
Product Variant Information section