text.skipToContent text.skipToNavigation

Manufacturer Part #

739-112

12 Pole PIN Spacing 5 mm / 0.197 IN PCB Terminal Strip 1 Solder Pin / Pole

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 739-112 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 12
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: PCB Terminal Strip
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
60
Multiple Of:
15
Total
$291.00
USD
Quantity
Unit Price
15
$4.93
45
$4.85
75
$4.82
225
$4.74
375+
$4.67
Product Variant Information section