text.skipToContent text.skipToNavigation

Manufacturer Part #

745-821

2 Position 28 - 12 AWG Modular PCB Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 745-821 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: Modular
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
200
Multiple Of:
5
Total
$177.00
USD
Quantity
Unit Price
25
$0.93
100
$0.90
200
$0.885
625
$0.86
1,250+
$0.835
Product Variant Information section