text.skipToContent text.skipToNavigation

Manufacturer Part #

745-834/999-950

1 Pole Stackable PCB terminal block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 745-834/999-950 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 1
Termination: Cage Clamp
Color: Blue
Current Rating: 37A
Voltage Rating: 275V
Operating Temp Range: -60°C to +105°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$90.50
USD
Quantity
Unit Price
10
$1.84
30
$1.81
100
$1.79
200
$1.77
500+
$1.72
Product Variant Information section