text.skipToContent text.skipToNavigation

Manufacturer Part #

769-104

500 V 32 A 28 AWG 12 AWG Gray 4 Pole Female Plug

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 769-104 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: Plug
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$23.49
USD
Quantity
Unit Price
3
$7.83
10
$7.76
30
$7.69
75
$7.63
200+
$7.53
Product Variant Information section