text.skipToContent text.skipToNavigation

Manufacturer Part #

769-109

9 Position Terminal Block Plug, Female Sockets

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
WAGO 769-109 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 9
Wire Gauge: AWG 28-12
Termination: Push-In
Style: Screwless
Pitch: 5 mm
Gender: Female
Color: Grey
Current Rating: 32A
Voltage Rating: 500V
Operating Temp Range: -60°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$24.14
USD
Quantity
Unit Price
2
$12.07
5
$11.97
20
$11.83
50
$11.73
125+
$11.56
Product Variant Information section