text.skipToContent text.skipToNavigation

Manufacturer Part #

769-110

10 Position Female Gray Front-Entry Terminal

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 769-110 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 10
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: Plug
Mounting Method: Press Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$449.25
USD
Quantity
Unit Price
25
$17.97
50
$17.86
75
$17.79
100
$17.75
125+
$17.61
Product Variant Information section