text.skipToContent text.skipToNavigation

Manufacturer Part #

769-610

10 Pole 5mm Front-Entry Gray Plug With Cage Clamp

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 769-610 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 10
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: Plug
Mounting Method: Press Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$382.75
USD
Quantity
Unit Price
25
$15.31
50
$15.22
75
$15.17
100
$15.13
125+
$15.00
Product Variant Information section