text.skipToContent text.skipToNavigation

Manufacturer Part #

770-103

3 Pole 12 - 20 AWG Black Socket With Relief Housing

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 770-103 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Wire Gauge: AWG 20-12
Termination: Cage Clamp
Style: Snappable
Mounting Method: Press Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$26.50
USD
Quantity
Unit Price
5
$5.30
20
$5.19
40
$5.14
125
$5.05
250+
$4.94
Product Variant Information section