text.skipToContent text.skipToNavigation

Manufacturer Part #

770-113

Black 12 AWG 3 Pole 10 mm Pin Space Male Plug w/ Strain Relief

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 770-113 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Wire Gauge: AWG 20-12
Termination: Cage Clamp
Style: Plug
Mounting Method: Press Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$123.00
USD
Quantity
Unit Price
25
$4.92
75
$4.84
100
$4.82
250
$4.75
375+
$4.69
Product Variant Information section