text.skipToContent text.skipToNavigation

Manufacturer Part #

770-204

4-pole 2-Conductor Connection 10 mm / 0.394" Socket w/o Strain Relief

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 770-204 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
Wire Gauge: AWG 20-12
Termination: Cage Clamp
Style: Eurostyle
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$191.00
USD
Quantity
Unit Price
50
$3.82
100
$3.78
150
$3.76
250
$3.73
500+
$3.67
Product Variant Information section