text.skipToContent text.skipToNavigation

Manufacturer Part #

796636-4

Header Shrouded 4 Position 5.08 mm Pitch Euro Style Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 796636-4 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 4
Termination: Screw Clamp
Style: Header Shrouded
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
150
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$114.00
USD
Quantity
Unit Price
25
$0.78
75
$0.76
200
$0.745
400
$0.73
1,250+
$0.70
Product Variant Information section