text.skipToContent text.skipToNavigation

Manufacturer Part #

796638-5

Header Shrouded 5 Position 5.08 mm Pitch Right Angle Euro Style Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
TE Connectivity 796638-5 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 5
Style: Header Shrouded
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
15 Weeks
Minimum Order:
150
Multiple Of:
1
Total
$225.00
USD
Quantity
Unit Price
15
$1.54
40
$1.52
125
$1.50
250
$1.48
750+
$1.45
Product Variant Information section