text.skipToContent text.skipToNavigation

Manufacturer Part #

796682-3

Wire to Board 3 Position 5 mm Pitch 30-12 AWG Euro Style Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 796682-3 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 3
Wire Gauge: AWG 30-12
Termination: Screw Clamp
Style: Wire to Board
Features & Applications

The 796636-3 is a Header Shrouded 3 Position 5.08 mm Pitch Euro Style Terminal Block

Product Features:

  • Product Type = Connector
  • Type of Connector = Wire Receptacle
  • Mount Angle = Vertical
  • Screw Material = Brass
  • Screw Size = M3
  • Screw Plating = Nickel
  • Amperes (A) = 17.5
  • Voltage (VAC) = 300
  • Side Stackable = No
  • Number of Positions = 3
  • Centerline (mm [in]) = 5.00 [0.197]
  • Wire Entry Diameter (Solid Wire) (mm²) = 0.03 – 2.50
  • Wire Entry Diameter (Stranded Wire) (mm²) = 0.03 – 1.50
  • Wire Entry Angle = Side
  • Closed End = Without
  • Stacked Levels = Without
  • Interlock = With
  • Wire Range (mm [AWG]) = 0.05-3.00 [30-12]
  • PCB Tail Length (mm [in]) = 3.50 [0.138]
  • Screw Flange = Without
  • Contact Base Material = Brass
  • Contact Plating, Mating Area, Material = Tin
  • Housing Color = Black
  • Housing Material = Polyamide 6.6 GF
  • UL Flammability Rating = UL 94V-0

Applications:

  • Industrial controls
  • HVAC equipment and controls
  • Communications equipment
  • Test & measurement
  • Fire & security

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1600
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,208.00
USD
Quantity
Unit Price
800
$0.765
1,600
$0.755
2,400+
$0.74
Product Variant Information section