text.skipToContent text.skipToNavigation

Manufacturer Part #

796858-4

4 Position 5 mm Pitch Right Angle Terminal Block Plug w/ Screw Lock Flange

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 796858-4 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
Wire Gauge: AWG 30-12
Termination: Screw
Style: Eurostyle
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,628.00
USD
Quantity
Unit Price
600+
$4.38
Product Variant Information section