text.skipToContent text.skipToNavigation

Manufacturer Part #

796980-3

Header Shrouded 3 Position 7.62 mm Pitch Single Row Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 796980-3 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Termination: Solder
Style: Header Shrouded
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,600
Factory Lead Time:
11 Weeks
Minimum Order:
1200
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$792.00
USD
Quantity
Unit Price
600
$0.67
1,200
$0.66
1,800
$0.655
2,400
$0.65
3,000+
$0.64
Product Variant Information section