text.skipToContent text.skipToNavigation

Manufacturer Part #

804-304

804-304 Series 4 Position AWG 12-20 Grey Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 804-304 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
Wire Gauge: AWG 12-20
Termination: Push-In
Pitch: 7.5 mm
Color: Grey
Contact Plating: Tin
Current Rating: 24A
Voltage Rating: 320V
Operating Temp Range: -60°C to +105°C
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$21.60
USD
Quantity
Unit Price
20
$1.08
50
$1.07
150
$1.06
300
$1.05
1,000+
$1.02
Product Variant Information section