text.skipToContent text.skipToNavigation

Manufacturer Part #

805-106

PCB TRM STRIP 6-P.STAGGERED

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 805-106 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 6
Wire Gauge: AWG 24-16
Termination: Cage Clamp
Style: Eurostyle
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$117.00
USD
Quantity
Unit Price
10
$2.37
30
$2.34
75
$2.31
200
$2.28
400+
$2.22
Product Variant Information section