text.skipToContent text.skipToNavigation

Manufacturer Part #

805-302

PCB TERMINAL STRIP 2-P. 3.5MM GRAY

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 805-302 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
Wire Gauge: AWG 24-16
Termination: Cage Clamp
Style: PCB Terminal Strip
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$40.00
USD
Quantity
Unit Price
25
$0.80
75
$0.785
200
$0.765
400
$0.755
1,250+
$0.72
Product Variant Information section