text.skipToContent text.skipToNavigation

Manufacturer Part #

811-410

811 Series Single Pole 14-6 AWG 10 x 38 mm Cage Clamp CC Fuse Holder

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 811-410 - Technical Attributes
Attributes Table
Type: Din Rail
No of Poles: 1
Wire Gauge: AWG 14-6
Termination: Cage Clamp
Style: Eurostyle
Color: Grey
Current Rating: 32A
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
12
Multiple Of:
12
Total
$171.36
USD
Quantity
Unit Price
12
$14.28
24
$14.19
48
$14.11
60
$14.08
180+
$13.91
Product Variant Information section