text.skipToContent text.skipToNavigation

Manufacturer Part #

831-3102

831 Series 2 Pole 7.62 mm Pitch AWG 20-8 Cage Clamp Codig Fingers Female Plug

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 831-3102 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 2
Wire Gauge: AWG 20-8
Termination: Cage Clamp
Style: Multi Connect
Features & Applications

The 831-3102 is a 2 Position having spacing of pin 7.62 mm Female plug 100% protected against mismating with codig fingers type Socket Connector.

Product Features:

  • Weight 15.618 g
  • Color light grey 
  • No. of connection Points 2 
  • No. of potentials 2 
  • Pole Count is 2
  • Strip length from [inch] 0.52 in upto [inch] 0.58 in
  • Additional clamping spring Nickel-chromium spring steel (CrNi) 
  • Material group I 
  • Insulating material PA 6.6 
  • Temperature stability -60 °C to +105 °C 
  • Flammability category, based on UL 94 V0 
  • Clamping spring material Nickel-chromium spring steel (CrNi) 
  • Contact material Electrolytic copper 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
48
Multiple Of:
1
Total
$224.16
USD
Quantity
Unit Price
5
$4.76
20
$4.67
50
$4.61
125
$4.55
300+
$4.43
Product Variant Information section