text.skipToContent text.skipToNavigation

Manufacturer Part #

831-3103

831 Series 3 Pole 7.62 mm Pitch AWG 20-8 Cage Clamp Codig Fingers Female Plug

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 831-3103 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 3
Wire Gauge: AWG 20-8
Termination: Cage Clamp
Style: Multi Connect
Features & Applications

The 831-3103 is a part of 831 series 3 pole pin spacing 7.62 mm / 0.3 inch 100% protected against mismating with codig fingers Female plug with locking lever.

Product Features:

  • Temperature stability from -60 °C to +105 °C
  • Contact material Electrolytic copper (Ecu)
  • Contact plating tin-plated
  • Weight 26.832 g
  • Color is light grey
  • No. of connection Points are 3
  • Rating based on IEC/EN 60664-1
  • Height 27.55 mm
  • Width 49.54 mm
  • Depth 41.9 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$27.12
USD
Quantity
Unit Price
4
$6.78
15
$6.71
30
$6.67
100
$6.61
200+
$6.53
Product Variant Information section