text.skipToContent text.skipToNavigation

Manufacturer Part #

831-3202

831 Series 2 Pole 7.62 mm Pitch AWG 20-10 Cage Clamp Male Connector

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 831-3202 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 2
No of Rows: 1
Wire Gauge: AWG 20-10
Termination: Cage Clamp
Style: Multi Connect
Pitch: 7.62 mm
Gender: Male
Color: Grey
Contact Plating: Tin
Current Rating: 41A
Voltage Rating: 1000V
Operating Temp Range: -60°C to +105°C
Features & Applications

The 831-3202 is a part of 831 series having 2 Pole 7.62 mm Pitch AWG 20-10 Cage Clamp Light Grey with coding fingers Male Connector.

Product Features:

  • Number of poles are 2
  • 100 % protected against mismating
  • Coding without the loss of poles
  • Male and female connectors with CAGE CLAMP®S connection for all conductor types
  • Additional benefit: Time-saving push-in wiring of fine-stranded wires with ferrules
  • Vibration proof - fast - maintenance free
  • Male and female connectors with separate test slot for test plugs Ø 2.3 mm/0.091 in
  • Pole marking using marker strips or direct printing
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$26.05
USD
Quantity
Unit Price
5
$5.21
20
$5.16
40
$5.13
125
$5.08
250+
$5.03
Product Variant Information section