text.skipToContent text.skipToNavigation

Manufacturer Part #

859-314

24 VDC Rail Mounted Relay Terminal Block With Miniature Relay

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 859-314 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 5
Wire Gauge: AWG 28-14
Termination: Cage Clamp
Style: Rail Mount
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$34.96
USD
Quantity
Unit Price
1
$34.96
4
$34.45
10
$34.11
25
$33.79
40+
$33.29
Product Variant Information section