text.skipToContent text.skipToNavigation

Manufacturer Part #

862-1603

862 Series 4 Conductor 3 Pole Chassis Mount Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 862-1603 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
No of Rows: 1
Wire Gauge: AWG 12
Termination: Cage Clamp
Style: Eurostyle
Color: White
Current Rating: 32A
Voltage Rating: 500V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$495.00
USD
Quantity
Unit Price
10
$2.05
30
$2.03
100
$1.99
200
$1.98
500+
$1.92
Product Variant Information section