text.skipToContent text.skipToNavigation

Manufacturer Part #

862-2504

20-12 AWG Cage Clamp 4 Conductor Chassis-mount Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 862-2504 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
No of Rows: 1
Wire Gauge: AWG 20-12
Termination: Cage Clamp
Style: Rail Mount
Color: Black
Current Rating: 32A
Voltage Rating: 500V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$524.00
USD
Quantity
Unit Price
200
$2.62
400
$2.60
600
$2.58
800+
$2.56
Product Variant Information section