text.skipToContent text.skipToNavigation

Manufacturer Part #

862-603

3 Pole 10-12 AWG 500 V White Contact Cage Clamp Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 862-603 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Wire Gauge: AWG 10-12
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$715.00
USD
Quantity
Unit Price
250
$2.86
500+
$2.81
Product Variant Information section