text.skipToContent text.skipToNavigation

Manufacturer Part #

869-331

2 Position Front-Entry 28 - 12 AWG Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 869-331 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: Snappable
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$18.70
USD
Quantity
Unit Price
10
$1.87
30
$1.84
100
$1.81
200
$1.80
500+
$1.75
Product Variant Information section