text.skipToContent text.skipToNavigation

Manufacturer Part #

870-101

1-Conductor/1-Pin Gray Double Deck Receptacle Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 870-101 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: Rail Mount
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$174.50
USD
Quantity
Unit Price
50
$3.49
100
$3.45
150
$3.43
250
$3.41
500+
$3.35
Product Variant Information section