text.skipToContent text.skipToNavigation

Manufacturer Part #

870-687

3-CONDUCTOR GROUND TERMINAL BLOCK

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 870-687 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Wire Gauge: AWG 28-14
Termination: Cage Clamp
Style: Rail Mount
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$26.80
USD
Quantity
Unit Price
5
$5.36
20
$5.25
40
$5.20
125
$5.11
250+
$5.00
Product Variant Information section