text.skipToContent text.skipToNavigation

Manufacturer Part #

890-113

890 Series 3 Position Relief Housing Plug for Cable Diameter 4.5 - 10 mm

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 890-113 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Wire Gauge: AWG 22-18
Termination: Solder
Style: Eurostyle
Pitch: 4.4 mm
Color: Black
Current Rating: 16A
Voltage Rating: 250V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$224.50
USD
Quantity
Unit Price
50
$4.49
100
$4.44
150
$4.41
200
$4.39
250+
$4.33
Product Variant Information section