text.skipToContent text.skipToNavigation

Manufacturer Part #

890-202

890 Series 2 Position 22-16 AWG Cage Clamp Without Relief Socket Housing

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
WAGO 890-202 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 2
Wire Gauge: AWG 22-16
Termination: Cage Clamp
Style: Pluggable
Pitch: 4.4 mm
Color: Black
Current Rating: 16A
Voltage Rating: 250V
Pricing Section
Global Stock:
14
USA:
14
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$24.50
USD
Quantity
Unit Price
10
$2.45
30
$2.41
75
$2.38
200
$2.35
400+
$2.29
Product Variant Information section