text.skipToContent text.skipToNavigation

Manufacturer Part #

890-203

890 Series 3 Position 22-16 AWG Cage Clamp Without Relief Socket Housing

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2642
Product Specification Section
WAGO 890-203 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 3
Wire Gauge: AWG 22-16
Termination: Cage Clamp
Style: Pluggable
Pitch: 4.4 mm
Color: Black
Current Rating: 16A
Voltage Rating: 250V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.92
USD
Quantity
Unit Price
10
$2.92
25
$2.88
75
$2.84
150
$2.81
400+
$2.74
Product Variant Information section