text.skipToContent text.skipToNavigation

Manufacturer Part #

890-215

5 Position 1,5 mm Pitch Euro Style Plug Without Strain Relief Housing

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 890-215 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 5
Wire Gauge: AWG 22-16
Termination: Cage Clamp
Style: Pluggable
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$191.00
USD
Quantity
Unit Price
50
$3.82
100
$3.78
150
$3.76
250
$3.73
500+
$3.67
Product Variant Information section