text.skipToContent text.skipToNavigation

Manufacturer Part #

A20220407

4 Position 9.53mm Barrier through 12-22AWG Hole Strip

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton A20220407 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 4
Wire Gauge: AWG 12-22
Termination: Screw
Style: Barrier
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$564.00
USD
Quantity
Unit Price
10
$2.93
25
$2.89
75
$2.85
150
$2.82
400+
$2.75
Product Variant Information section