text.skipToContent text.skipToNavigation

Manufacturer Part #

A207107S2159

7 Position Single Row Dual Barrier 9.52 mm Pitch 12-22 AWG Barrier Terminal Block

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton A207107S2159 - Technical Attributes
Attributes Table
Type: Barrier Strips
No of Poles: 7
Wire Gauge: AWG 12-22
Style: Barrier
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,030.00
USD
Quantity
Unit Price
100+
$20.30
Product Variant Information section