text.skipToContent text.skipToNavigation

Manufacturer Part #

ASP0450422

ASP045 Series 4 Position Pluggable 5 mm AWG 28-16 Spring Clamp Terminal Block

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT ASP0450422 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
Wire Gauge: AWG 28-16
Termination: Spring Clamp
Style: Pluggable
Pitch: 5 mm
Gender: Female
Color: Black
Current Rating: 10A
Voltage Rating: 200V
Operating Temp Range: -40°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$445.00
USD
Quantity
Unit Price
250
$1.78
500
$1.76
1,000
$1.75
1,250+
$1.73
Product Variant Information section