text.skipToContent text.skipToNavigation

Manufacturer Part #

ASP0460322

ASP046 Series 3 Position 5.08 mm pitch pluggable Spring clamp terminal block

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT ASP0460322 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
No of Rows: 1
Wire Gauge: AWG 28-16
Termination: Spring Clamp
Style: Pluggable
Pitch: 5.08 mm
Gender: Plug, Female Sockets
Color: Black
Current Rating: 10A
Voltage Rating: 300V
Operating Temp Range: -40°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$655.00
USD
Quantity
Unit Price
250
$1.32
500
$1.31
750
$1.30
1,250+
$1.28
Product Variant Information section