text.skipToContent text.skipToNavigation

Manufacturer Part #

ASP0461022

ASP046x Series 10 Position 5.08 mm Spring Clamp Pluggable Terminal Block

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT ASP0461022 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 10
No of Rows: 1
Wire Gauge: AWG 28-16
Termination: Spring Clamp
Style: Pluggable
Pitch: 5.08 mm
Gender: Female
Color: Black
Contact Plating: Tin
Current Rating: 10A
Voltage Rating: 300V
Operating Temp Range: -40°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$195.50
USD
Quantity
Unit Price
50
$3.91
100
$3.87
150
$3.85
250
$3.82
500+
$3.76
Product Variant Information section