text.skipToContent text.skipToNavigation

Manufacturer Part #

AST0210804

Spring Clamp Terminal Block Solderable 2.50 mm Pitch

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT AST0210804 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 2
Wire Gauge: AWG 28-20
Termination: Solder
Style: PCB Terminal Strip
Pitch: 2.5 mm
Color: Grey
Current Rating: 8A
Voltage Rating: 200V
Operating Temp Range: -40°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,345.00
USD
Quantity
Unit Price
250
$2.71
500
$2.69
750+
$2.66
Product Variant Information section