text.skipToContent text.skipToNavigation

Manufacturer Part #

EBKA-04-A

4 Position Euro Terminal Block

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
Adam Tech EBKA-04-A - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
No of Rows: 1
Wire Gauge: AWG 28-16
Termination: Screw
Style: Eurostyle
Pitch: 3.5 mm
Gender: Female
Color: Green
Contact Plating: Nickel
Current Rating: 8A
Voltage Rating: 300V
Operating Temp Range: -40°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
214
USA:
214
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.50
USD
Quantity
Unit Price
50
$0.43
150
$0.42
400
$0.41
1,000
$0.405
2,500+
$0.385
Product Variant Information section